Phoenix Contact UNO Low-Wattage Power Supplies
Phoenix Contact UNO Low-Wattage Power Supplies provide high efficiency of up to 94.4%, saving energy in industrial applications. These primary-switched power supply units feature a narrow overall width of 21mm, 30mm, or 35mm to save space in control cabinets. The series is designed for DIN rail mounting and push-in or screw connection. Phoenix Contact UNO Low-Wattage Power Supplies offer single-phase input and are available in a selection of output options. The wide temperature range of -25°C to +70°C makes these devices suitable for outdoor installation.Features
- Primary-switched power supply unit
- Narrow overall width saves space in control cabinet
- High efficiency to save energy
- Outdoor installation possible
- Wide temperature range
- Simple output voltage monitoring due to floating DC OK relay contact (PN 1399940)
- Ideal solution for industrial applications
Specifications
- Up to 94.4% efficiency
- Single-phase input
- Output
- 1399932: 24VDC / 1.3A, adjustable from 24VDC to 29VDC
- 1399933: 24VDC / 2.5A, adjustable from 24VDC to 29VDC
- 1399935: 12VDC / 2.5A, adjustable from 10VDC to 18VDC
- 1399940: 12VDC / 10A, adjustable from 12VDC to 15VDC
- Push-in or screw connection
- DIN rail mounting
- Dimensions (W x H x D)
- 1399932 and 1399935: 21mm x 90mm x 90mm
- 1399933: 30mm x 90mm x 90mm
- 1399940: 35mm x 130mm x 129mm
- -25°C to +70°C operating temperature range
Efficiency Graphs
Opublikowano: 2025-08-11
| Zaktualizowano: 2025-09-16