Phoenix Contact Smart Camera Boxes

Phoenix Contact Smart Camera Boxes are an all-in-one solution for Power-over-Ethernet (PoE) camera applications. The Phoenix Contact Smart Camera Boxes feature rugged enclosures that protect essential components for remote video monitoring applications. A traditional video integrator would have to create a custom-built outdoor enclosure for such purposes, adding time and labor to a project. These camera boxes reduce installation and procurement time by including power, a PoE switch, cable management, surge protection, and an additional DIN rail for system flexibility in an IP65/67 package.

Features

  • All-in-one solution that provides all functions in a single cost-effective device
  • Significant time savings with an adapter for wall and mast mounting
  • Minimal wiring effort
  • Replaceable surge protection
  • A wide range of alarm messages via Simple Network Management Protocol (SNMP), such as in the event of sabotage attempts or defective surge protection
  • Advanced PoE management for reliable operation of IP cameras
  • IK10-rated, tamper-proof IP65/67 enclosure
  • Power budget of 90W per port, a total budget of 165W
  • Fiber and copper backhaul variants
  • Accessory power to easily power other devices (cell modem, WLAN, etc.)
  • Quick and easy startup and configuration via web-based management or the FL Network Manager software

Applications

  • Perimeter security
  • Parking lots
  • Highway and traffic monitoring
  • Asset monitoring
  • Data center monitoring
Opublikowano: 2021-10-13 | Zaktualizowano: 2022-03-11