Phoenix Contact PSRmini Slim Safety Relays

Phoenix Contact PSRmini Slim Safety Relays are narrow safety relays with widths of no more than 6 or 12mm. These relays offer space-saving potential of up to 70% compared to standard relays while providing the same functionality. PSRmini relays feature force-guided contacts and a fine-grained architecture that makes a modular design of safety concepts possible. The 6mm version provides one to two approval paths while the 12mm version offers two to three approval paths.

Features

  • Up to 70% space savings without limiting performance through relay technology
  • Maximum safety and availability through force-guided contacts
  • Cost/benefit optimization when structuring applications starting with one enable path
  • Wide usage range thanks to extensive product portfolio with compatibility to a wide variety of sensors
  • High switching capacity up to 6A

Videos

Opublikowano: 2016-01-19 | Zaktualizowano: 2025-10-07