Phoenix Contact Resistor Networks for Proximity Switches
Phoenix Contact Resistor Networks for Proximity Switches are designed for line fault monitoring of floating contacts and proximity switches. The resistor networks provide monitoring via isolation amplifiers or digital inputs, in accordance with NAMUR IEC/EN 60947-5-6. Phoenix Contact Resistor Networks feature push-in technology for easy and flexible integration into existing cabling setups. The slim housing enables flexible installation, including confined areas, such as cable ducts or small transmitter housings.
Features
- Uses floating contacts and proximity sensors to perform line fault monitoring
- Compatible with isolation amplifiers and digital input modules per NAMUR IEC/EN 60947-5-6
- Space saving - can be integrated into transmitter wiring spaces
- Simple wiring with convenient push-in technology
Specifications
- Resistance values (parallel/series)
- 10kΩ/1kΩ
- 10kΩ/1.5kΩ
- 22kΩ/620Ω
- 22kΩ/680Ω
- 35.1mm width x 14.2mm height x 14.2mm depth
- IP20 and up to IP67 with accessories
Additional Resources
Opublikowano: 2026-01-16
| Zaktualizowano: 2026-01-21