Phoenix Contact Industrial Networking Cloud Clients
Phoenix Contact Industrial Networking Cloud Clients are virtual private network (VPN) gateways designed to provide remote connectivity easily, affordably, and securely to devices and machines through the mGuard Secure Cloud. These Cloud Clients are optimized for a quick startup in the field, leveraging the mGuard Secure Cloud to provide users with remote access to their devices without the need for advanced networking knowledge. The Cloud Client devices provide routing between the customer’s internal network and the external network (internet) without a separate router. A Cloud Client option with a built-in WLAN interface allows flexibility for integrating the WAN in an existing infrastructure, wirelessly connecting local assets or for mobile worker access.Features
- Separate WAN and LAN networks remove the need for a separate router
- WLAN option provides flexible connection possibilities
- Device configuration via web-based management or microSD card
- Cloud-based and highly secure IPsec VPN technology from Phoenix Contact
- Turnkey VPN infrastructure for operators, machine builders, and systems manufacturers
- One digital input and one digital output for alerts and control
- Support for mobile iOS-based devices such as Apple iPads and iPhones
Applications
- Renewable energy
- Oil and gas
- Automotive
- Machine building
- Water/wastewater
- Agriculture
- Infrastructure
- Material handling
Specifications
- Dimensions
- 45mm x 130mm x 126mm for the 1221706 (WxHxD)
- 45mm x 130mm x 130mm for the 1234360 (WxHxD)
- Temperature ranges
- -40°C to +70°C operating
- -40°C to +85°C storage
- Digital outputs
- 1x or 2x outputs depending on model
- 10VDC to 30VDC output voltage signal range
- ≤50mA output current signal
- Digital inputs
- 1x or 4x inputs depending on model
- 10VDC to 30VDC input voltage signal range
- Power supply
- 10VDC to 30VDC supply voltage range
- 500mA or 1.5A maximum current consumption (depending on model)
- Typical current consumption
- <200mA for the 1221706 at 24VDC
- <180mA for the 1234360 at 24VDC, ≤3mA with activated energy-saving mode
- 26AWG to 16AWG conductor cross-section range
- Interfaces
- Ethernet interface
- 2x ports
- RJ45 jack, shielded connection
- 100m transmission length (shielded twisted pair)
- 10/100Mbps serial transmission speed, auto-negotiation
Opublikowano: 2022-01-26
| Zaktualizowano: 2022-04-05