Phoenix Contact Axioline Smart Elements Safety Modules
Phoenix Contact Axioline Smart Elements Safety Modules are an extension of the Axioline F I/O system and provide a compact modular I/O option. These devices offer a variety of digital, analog, and function modules that can easily be installed into 4- or 6-slot base units for the AXL F backplane. The Phoenix Contact Axioline Smart Elements series features two pieces: the base units and the Smart Elements. The base units contain a single power connector and distribute this power to all connected Smart Elements modules, reducing installation time. These Axioline Smart Elements enable the operation of standard I/O devices with serial interfaces on a bus system.
Features
- Extension of the Axioline F I/O system
- Easy installation into 4- or 6-slot base units for the AXL F backplane
- Compact modular I/O option
- Variety of digital, analog, and function modules
- One serial input and output channel
- RS-485 interface or RS-232 interface
- Number of data bits, stop bits, and parity can be set
- Various protocols supported
- Modbus/RTU client and server support
- 61 bytes of serial interface data can be transmitted per cycle
Smart Elements Guide
Additional Resources
Opublikowano: 2021-07-26
| Zaktualizowano: 2026-01-20