Phoenix Contact clipx WIRE Brake Duct & Raceway

Phoenix Contact clipx WIRE Brake Duct and Raceway enables organized, efficient wire preparation and wiring. This WIRE brake optimized 20AWG to 10AWG wire organization makes wire processing workstations cleaner and more productive. Wires are threaded through the wire brake in one direction, and the slats prevent the wires from slipping back. This WIRE brake is compatible with NS 35 DIN rails, and an external hexagon head screw (SW8) enables flexible and rigid fastening. The clipx WIRE brake features a dedicated area for marking with UCT-TM6 or UC-TM6 for clear identification when processing different wire cross-sections.

Features

  • Compatible with wires from 20AWG to 10AWG
  • Dedicated marking channel for UCT-TM6 or UC-TM6 material
  • Surface- or NS 35/15, 35/7.5 DIN rail-mountable with locking foot
  • Organize assembly workplace/station for improved productivity
  • Systemized wire routing
  • Reduced probability of wiring errors
  • Time savings and reduction of search times with fast wire access
  • Clearly arranged assembly workstations for wiring with orderly wire routing
  • Marking option reduces the risk of mix-ups with similar cross-sections
  • Improved accessibility of wires with flexible mounting options
  • Easy installation due to compatibility with NS 35 DIN rails

Cable Organization Overview

Phoenix Contact clipx WIRE Brake Duct & Raceway
Opublikowano: 2024-09-13 | Zaktualizowano: 2026-01-30