Pasternack PE517796 3.5mm Female Connector
Pasternack PE517796 3.5mm Female Connector is a bulkhead mount connector that operates at a maximum frequency of 34.5GHz. This connector features a straight-body geometry 50Ω connector with an excellent VSWR of 1.25:1. The PE517796 3.5mm connector clamp/solder attachment is compatible with PE-SR405AL, PE-SR405FL, PE-SR405FLJ, RG405, and RG405 tinned cable. This 3.5mm bulkhead connector enables external enclosure connections. The PE517796 is ideal for general-purpose testing and rack and panel-mount requirements.
Features
- 34.5GHz maximum operating frequency
- Excellent VSWR of 1.25:1
- Configuration:
- 3.5mm female connector
- 50Ω typical impedance
- Straight body geometry
- Gold over nickel over copper-plated beryllium copper contact
- -55°C to 105°C operating temperature range
- Connector interface types:
- PE-SR405AL
- PE-SR405FL
- PESR405FLJ
- RG405
- RG405 tinned cable
Applications
- General-purpose test
- Rack and panel mount requirements
Mechanical Drawing
Opublikowano: 2025-12-04
| Zaktualizowano: 2026-03-02