TDK HPL505028F Wound Ferrite Inductors

TDK HPL505028F Wound Ferrite Inductors feature proprietary ferrite materials and a coil structure with no connection points, ensuring high reliability with reduced risk of open defects. This connection-free structure cancels magnetic flux, reducing electromagnetic interference (EMI). The construction uses a high-permeability, low-loss ferrite, and low-resistance frame with an operating temperature range of -55°C to +155°C, including self-temperature rise. TDK HPL505028F Wound Ferrite Inductors offer a low inductance range of 60nH to 150nH and handle large currents with high efficiency, making them ideal for circuits requiring high current. These inductors are well-suited for advanced driver assistance system (ADAS) electronic control units (ECUs), image processors, and ultra-high-current automotive applications.

Features

  • Reduces EMI with unique structure design that cancels magnetic flux and achieves high reliability through connection-free structure
  • Low inductance
  • High current capability
  • High reliability
  • Low leakage flux
  • Uses high-permeability, low-loss ferrite, and low-resistance frame

Applications

  • ADAS ECUs
  • Automotive image processors
  • Ultra-high-current automotive applications

Specifications

  • 60nH to 150nH inductance range
  • ±20% tolerance
  • 100kHz measuring frequency
  • 0.88mΩ DC resistance
  • -55°C to +155°C operating temperature range (including self-temperature rise)
  • AEC-Q200 compliant

Product Structure

Mechanical Drawing - TDK HPL505028F Wound Ferrite Inductors

Magnetic Flux Cancellation

Infographic - TDK HPL505028F Wound Ferrite Inductors
Opublikowano: 2026-02-09 | Zaktualizowano: 2026-02-16