Taoglas MHC125A Multiband GNSS Mini-Hybrid Coupler
Taoglas MHC125A Multiband GNSS Mini-Hybrid Coupler offers an ultra-low profile (0.6mm height) in a surface-mount package designed for easy integration into multi-feed GNSS applications. This high-performance 3dB hybrid module is especially suited for applications requiring balanced power and low noise amplifiers. The coupler is also ideal for power applications up to 5W, offering low insertion loss and tight amplitude while covering the full GNSS bandwidth of 1100MHz to 1700MHz. Taoglas MHC125A Multiband GNSS Mini-Hybrid Coupler is manufactured using materials with coefficients of thermal expansion (CTE) compatible with common substrates such as polyimide, FR4, G-10, RF-35, and RO4003C.
Features
- Ultra-low profile (0.6mm height)
- High-performance 3dB SMD mini-hybrid coupler
- 1100MHz to 1700MHz frequencies covered
- Low insertion loss
- Tight amplitude balance and high isolation
- Low VSWR
- Au-surface-plated to prevent oxidation
- Supplied on tape and reel
- 2mm x 1.25mm x 0.6mm dimensions
- RoHS and REACH compliant
Pin Configuration
Opublikowano: 2026-01-29
| Zaktualizowano: 2026-02-20