Mini-Circuits NBSF-760+ Lumped LC Coaxial Bandstop Filter
Mini-Circuits NBSF-760+ Lumped LC Coaxial Bandstop Filter offers a good insertion loss and high rejection. This bandstop filter consists of high-Q capacitors and inductors while passing DC 400MHz and 1350MHz to 1700MHz frequency range, to achieve a low insertion loss. The NBSF-760+ bandstop filter rejects frequencies from 680MHz to 840MHz. This bandstop filter features 0.9dB typical low insertion loss and 42dB typical stopband rejection. Typical applications include GPS and public safety radio.Features
- 0.9dB typical low insertion loss
- 42dB typical stopband rejection
- Connectorized package
- 3W input power
- -40°C to 85°C operating temperature range
Applications
- GPS
- Public safety radio
Case style Drawing
Opublikowano: 2025-10-29
| Zaktualizowano: 2025-11-10