M5Stack Chain Angle
M5Stack Chain Angle is a potentiometer knob input node in the M5Stack Chain series. As the potentiometer knob rotates, the voltage value at the sampling terminal varies within a fixed range. After analog-to-digital converter (ADC) conversion by the built-in microcontroller (MCU), a signal value with up to 12-bit resolution is output. M5Stack Chain Angle integrates a programmable RGB LED for status indication and interactive display. The Chain Angle includes an STM32G031G8U6 core MCU and uses a UART serial cascade communication protocol. M5Stack Chain Angle is suitable for human-machine interfaces, smart home systems, and motor speed control.
Features
- M5Stack Chain series
- Potentiometer knob input
- STM32G031G8U6 core MCU
- One RGB LED
- Uses UART serial cascade communication protocol
- Two HY2.0-4P expansion interfaces for extending Chain series devices
Applications
- Smart home control
- Human-machine interfaces
- Volume control
- Motor speed control
Specifications
- 5VDC input voltage
- 21.13mA RGB On power
- 280±10° rotation angle
- 0°C to +40°C operating temperature range
- 23.9mm length x 23.9mm width x 28.2mm height product size
Kit Contents
- One Chain Angle
- One Chain Bridge
Dimensions
Videos
Opublikowano: 2026-01-30
| Zaktualizowano: 2026-02-03