Renaissance Drop-In Isolators

Renaissance Drop-In Isolators offer a 5.2GHz to 18.5GHz frequency range, a 1W to 50W power range, and a temperature tolerance of up to +90°C. The drop-in design of these isolators enables quick and easy integration into printed circuit boards (PCBs). Additional features include low insertion loss, compact size, and stability over a wide temperature range. Renaissance Drop-In Isolators are suitable for radar systems, satellite communication, military electronics, and wireless infrastructure.

Features

  • High isolation and low insertion loss
  • High VSWR for improved system stability and reduced signal distortion
  • Drop-in, compact design allows for easy integration onto PCBs

Applications

  • Radar systems
  • Satellite communication
  • Military electronics
  • Wireless infrastructure

Specifications

  • 2H7BM/L
    • Broadband performance across parts of the C-band and X-band
    • 5.2GHz to 10.4GHz frequeny range
    • 1W power rating
    • -30°C to +70°C operating temperature range
    • 0.75" x 0.75" x 0.26" dimensions
  • 2L8NBV
    • Broadband performance across the X-band
    • 7GHz to 9GHz frequency range
    • 5W power rating
    • 0°C to +70°C operating temperature range
    • 0.25" x 0.50" x 0.18" dimensions
  • 2L9BB/L
    • Broadband performance across the Ku-band
    • 13GHz to 18.5GHz frequency range
    • 5W power rating
    • -55°C to +90°C operating temperature range
    • 0.25" x 0.50" x 0.15" dimensions
  • R2K6NAJL
    • RoHS compliant
    • 5.8GHz to 6.725GHz frequency range
    • 50W power rating
    • -40°C to +85°C operating temperature range
    • 0.375" x 0.620" x 0.18" dimensions
  • R2L9NS
    • RoHS compliant
    • 12.7GHz to 14.5GHz frequency range
    • 5W power rating
    • -40°C to +85°C operating temperature range
    • 0.25" x 0.5" x 0.15" dimensions
View Results ( 7 ) Page
Numer części Karta charakterystyki Częstotliwość RoHS – Mouser
2H7BM 2H7BM Karta charakterystyki 5.2 GHz to 10.4 GHz Y
2H7BML 2H7BML Karta charakterystyki 5.2 GHz to 10.4 GHz Y
2L8NBV 2L8NBV Karta charakterystyki 7 GHz to 9 GHz Y
2L9BB 2L9BB Karta charakterystyki 13 GHz to 18.5 GHz Y
2L9BBL 2L9BBL Karta charakterystyki 13 GHz to 18.5 GHz Y
R2K6NAJL-ROHS-B R2K6NAJL-ROHS-B Karta charakterystyki 5.8 GHz to 6.725 GHz Y
R2L9NS-ROHS-B R2L9NS-ROHS-B Karta charakterystyki 12.7 GHz to 14.5 GHz Y
Opublikowano: 2025-11-06 | Zaktualizowano: 2026-01-14