Quectel YECT004W1A 5G Rubber Dipole External Antenna

Quectel YECT004W1A 5G Rubber Dipole External Antenna is an omnidirectional antenna that is easy to install with a durable IP67 protection rating and PC + ABS enclosure. Features include broad coverage from 600MHz to 6000MHz, a low-profile design, and support for 4G/3G and 2G networks, LTE Cat-M, and narrowband IoT. Designed as a dipole type, this antenna works with various GND plane sizes or in free space for ease of integration. The hinged SMA male connector enables optimum position, and the hinged structure helps to avoid other antennas or objects by rotating to different directions when mounted on terminals. Quectel YECT004W1A 5G Rubber Dipole External Antenna is ideal for gateways and routers, smart metering, vending machines, and smart home applications.

Features

  • Optimized for 5G networks
  • Low-profile design
  • Omnidirectional
  • Terminal mount
  • Dipole-type antenna
  • Hinged structure
  • Compatible with FAKRA, TNC, and N-type connectors

Applications

  • Gateways and routers
  • Smart metering
  • Vending machines
  • Industrial IoT
  • Smart home
  • Connected enterprise

Specifications

  • 600MHz to 6000MHz coverage
  • 135mm x 15.6mm x 13mm dimensions
  • Backward-Compatible
    • 4G/3G and 2G networks
    • LTE Cat-M
    • Narrowband IoT
  • IP67 protection rating
  • PC + ABS enclosure
  • 5.6dBi peak gain
  • Rubber form factor
  • -40°C to +85°C operating temperature
Opublikowano: 2026-05-06 | Zaktualizowano: 2026-05-08