KYOCERA AVX AEC-Q200 Crystal Products

KYOCERA AVX AEC-Q200 Crystal Products offer enhanced solderability in a miniature, low-profile ceramic package with a 3.2mm x 2.5mm footprint and a height of either 0.75mm or 0.85mm. These crystal units are reflow compatible and offer a heat cycle solder junction for 3000 cycles (-40°C to +125°C). The CX3225SA components feature several improvements, including four terminals for mounting stability, rust prevention, and a ground (GND) terminal for anti-noise performance. KYOCERA AVX AEC-Q200 Crystal Products are RoHS compliant and ideal for automotive applications such as electronic control units (ECUs), high-speed automotive networking, and the tire pressure monitoring system (TPMS).

Features

  • Crystal unit for automotive electronics
  • Improved solderability
  • Miniature and low profile (3.2mm x 2.5mm x 0.75mm or 0.85mm)
  • Ceramic package
  • Reflow compatible
  • Heat cycle solder junction for 3000 cycles (-40°C to +125°C)
  • RoHS compliant
  • CX3225SA
    • Improved mounting stability with 4 terminals
    • Improved anti-noise performance with GND terminal
    • Improved rust prevention performance

Applications

  • Automotive
  • ECUs
  • High-speed automotive networking
  • TPMS

Dimensions

Mechanical Drawing - KYOCERA AVX AEC-Q200 Crystal Products
Opublikowano: 2025-10-10 | Zaktualizowano: 2025-10-16