Mini-Circuits TCD Surface-Mount Bidirectional Couplers

Mini-Circuits TCD Surface-Mount Bidirectional Couplers offer 10dB or 20dB nominal coupling, 0.2dB or 2dB typical mainline loss, and a power handling capability of up to 2W. This series includes two options. The TCD-10-23BDX+ features excellent flatness from 5MHz to 2250MHz, and the TopHat® design provides faster and more accurate pick-and-place assembly. The TCD-20-23BD+ coupler offers low mainline loss from 500MHz to 2000MHz and a robust and reliable design. Both types are built with core and wire construction mounted on a 0.16" x 0.15" x 0.22" base. Mini-Circuits TCD Surface-Mount Bidirectional Couplers feature 50Ω impedance and are ideal for cellular, UHF, and other applications.

Features

  • TCD-10-23BDX+
    • Excellent return loss
    • High directivity
    • Aqueous washable
    • TopHat feature for faster and more accurate pick-and-place assembly
    • Leads for excellent solderability
  • TCD-20-23BD+
    • Multi-octave
    • Robust and reliable
  • Common
    • Wideband frequency range
    • Low mainline loss
    • SMT design
    • Core and wire construction mounted on 0.16" x 0.15" x 0.22" base

Applications

  • TCD-10-23BDX+
    • VHF/UHF
    • CATV
    • Cellular
  • TCD-20-23BD+
    • UHF and GSM
    • ISM, GPS, and PCN
    • Cellular

Specifications

  • TCD-10-23BDX+
    • 5MHz to 2250MHz frequency range
    • 10dB nominal coupling
    • 50Ω impedance
    • 2dB typical mainline loss
    • 18dB typical return loss
    • 0.5W power handling
  • TCD-20-23BD+
    • 500MHz to 2000MHz frequency range
    • 20dB nominal coupling
    • 50Ω impedance
    • 0.2dB typical mainline loss
    • 18dB typical return loss
    • 2W power handling

Functional Diagram

Schematic - Mini-Circuits TCD  Surface-Mount Bidirectional Couplers
Opublikowano: 2025-11-03 | Zaktualizowano: 2026-02-05