Qorvo QPP0025 5MHz to 1.218GHz Baluns
Qorvo QPP0025 5MHz to 1.218GHz Baluns are designed for applications that require small, low-cost, and highly reliable surface-mount components. The 100% RF tested Qorvo QPP0025 devices are built lead-free and RoHS compliant. The 1:1 impedance ratio baluns offer low insertion loss combined with a high RF power capability across a broad temperature range. QPP0025 devices are optimized for use with Qorvo QPC733x slope equalizers up to 1218MHz. Applications include broadband, wireless, and other communication systems.Features
- 5MHz to 1.218GHz operation
- Low insertion loss
- 75Ω characteristic impedance
- 1:1 impedance ratio
- Compatible with +260°C lead-free soldering
- Optimized for use with Slope Equalizer QPC733X
- Superior return loss performance
- 100% RF tested
- +30dBm maximum RF power at +25°C, <+27dBm operating
- -40°C to +100°C maximum temperature range, -30°C to +100°C operating
- SP7 package
- Available in Tape-and-Reel
- Lead-free, Halogen-free, and RoHS-compliant
Applications
- Broadband/CATV
- Mobile infrastructures
- General-purpose wireless
Pin Configuration
Package Information
Opublikowano: 2025-09-08
| Zaktualizowano: 2025-10-06