Qorvo QPB1033 S-Band Switched Filter Bank Module

Qorvo QPB1033 S-Band Switched Filter Bank Module incorporates two switches, positioned on either side of six filters, along with a bypass path, all within a compact 6mm × 6mm surface‑mount package designed for radar system integration. The combination of low insertion loss and the high out‑of‑band rejection provided by BAW technology makes the Qorvo QPB1033 especially well‑suited for demanding S‑Band defense and aerospace (D&A) applications.

Features

  • 2700MHz to 3300MHz S-band frequency range
  • 100MHz bandwidth
  • 6.5dB maximum insertion loss
  • Six channels and bypass
  • Low loss
  • No external matching required
  • Single input, single output operation
  • 6.00mm x 6.00mm x 0.78mm package
  • Surface mount
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • S‑band radar systems
  • Defense and aerospace radar
Opublikowano: 2026-02-19 | Zaktualizowano: 2026-03-09