Fair-Rite Oval Ferrite Snap-It® Cores
Fair-Rite Oval Ferrite Snap-It® Cores enable two cables to be run side-by-side, providing a prime geometry for common-mode chokes to suppress noise generated by power supplies, motor drives, and other applications. These automotive-designed cores can also be used as filters in inductive circuits to attenuate unwanted frequencies, thereby enhancing power and signal quality. The construction features high-temperature nylon material, low air volume around the ferrite, an anti-slip grip, and several mounting options. Fair-Rite Oval Ferrite Snap-It Cores offer flexibility, improved performance, efficiency, and enhanced coupling for applications.
Features
- Cable-tie ridges allow case closure or bulkhead mounting
- Greater impedance per unit volume
- Reduced size vs. round Snap-It
- Enables 2 cables to be run side-by-side
- Can be used as a filter for inductive circuits
- Improved performance, flexibility, and efficiency
- Enhanced coupling
- Low air volume around ferrite
- High-temperature nylon material
- Anti-slip grip
- Automotive designed
- Higher maximum temperature than Fair-Rite's standard round Snap-Its
- Several mounting options
Applications
- Multiple or multi-conductor cables
- Bus bars
- Heavy-gauge wires
Patented Design
Dimensions
Impedance by Material
Opublikowano: 2025-12-18
| Zaktualizowano: 2026-05-04