Calian TW16xB 1-4 Port Smart Power GNSS Signal Splitters

Calian TW164B and TW165B 1- to 4-Port Smart Power GNSS Signal Splitters are professional-grade full GNSS band signal splitters that connect one antenna to up to four receivers. These Calian signal splitters support GPS/QZSS-L1/L2/L5, QZSS-L6, GLONASS-G1/G2/G3, BeiDou-B1/B2/B2a/B3, GalileoE1/E5a/E5b/E6, NavIC-L5, and L-Band correction services. The TW164B and TW165B are available with either SMA, TNC, or type-N connectors. The TW164B offers standard gain to compensate for signal-splitting loss, while the TW165B offers 10dB gain over the splitting loss. Applications include GNSS signal distribution, GNSS receiver testing, and high-availability applications, as well as networking and infrastructure timing.

Features

  • Accepts power from all attached receivers
  • Automatic switching on failure of a receiver
  • Antenna failure detection/indication
  • Rugged military-grade aluminum enclosure
  • Amplified to compensate for splitting loss
  • Very low noise figure
  • IP67 compliant

Applications

  • GNSS signal distribution
  • GNSS receiver testing
  • High-availability applications
  • Network and infrastructure timing

Specifications

  • 1100MHz to 1700MHz frequency range
  • Gain (-40°C to +85°C)
    • -1.0dB to 1dB (TW164B)
    • 9dB to 11dB (TW165B)
  • 50Ω impedance
  • IP67 environmental rating
  • -40°C to +85°C operating temperature range
  • Noise figure
    • TW164B
      • 3.6dB typical
      • 4dB maximum
    • TW165B
      • 1.7dB typical
      • 2dB maximum

Dimensions

Mechanical Drawing - Calian TW16xB 1-4 Port Smart Power GNSS Signal Splitters
Opublikowano: 2026-01-06 | Zaktualizowano: 2026-01-09