ECS ECX-1210B2 32.768KHz SMD Tuning Fork Crystals
ECS ECX-1210B2 32.768KHz SMD Tuning Fork Crystals are ultra-miniature, four-pad devices in a 1.2mm length x 1.0mm width x 0.5mm height ceramic package. These ECS SMD tuning fork crystals feature a typical frequency of 32.768kHz and an operating temperature range of -40°C to +105°C. The ECX-1210B2 is ideal for small wearables and medical devices.
Features
- Very compact SMD tuning fork crystal
- 1.2mm length x 1.0mm width x 0.5mm height ceramic package
- Designed for low-power RTC applications (such as STM32)
Applications
- Smartphones
- Wireless modules
- Medical devices
- Wearable devices
Specifications
- 32.768kHz typical frequency
- ±20ppm frequency tolerance
- 12.5pF load capacitance
- 0.3μW maximum drive level, 0.1μW typical
- 90kΩ equivalent series resistance
- 1.5pF shunt capacitance
- ±3ppm aging first year
- -40°C to +105°C operating temperature range
Pad Connections
Dimensions
Opublikowano: 2026-03-16
| Zaktualizowano: 2026-03-24