Würth Elektronik Transformers for Battery Management Systems

Würth Elektronik WE-BMS Transformers are designed to fulfill the requirements in high voltage operation areas for a safe and reliable battery management system (BMS). These transformers feature a common-mode choke to filter noise and electrically isolate the signals, allowing them to support the BMS isolation and EMI noise suppression for a safe and reliable operation. WE-BMS transformers feature a low-profile design and a higher creepage distance that increases the safety and reliability of the system despite the footprint. Würth Elektronik WE-BMS transformers are suitable for solar energy storage, energy storage systems (ESS), and uninterrupted power supplies (UPS).

Features

  • AEC-Q200 qualified
  • Integrated filter chokes for common-mode suppression
  • Low-profile versions
  • Supports serial daisy chain isoSPI and SPI

Applications

  • ESS
  • Solar energy storage
  • UPS
  • E-mobility
  • E-bikes
  • E-scooters

Specifications

  • 4300VDC/1 min. galvanic isolation rating
  • Up to 1000VDC working voltage
  • -40°C to +125°C operating temperature range

Videos

Opublikowano: 2022-09-23 | Zaktualizowano: 2026-03-02