TE Connectivity LoRaWAN LPWAN 433MHz Combination FPC Antennas
TE Connectivity's (TE) LoRaWAN LPWAN 433MHz Combination FPC Antennas offer wideband coverage of 410MHz to 470MHz: 433MHz for LoRa, LPWAN, and ISM, 410MHz for LTE cellular bands 87 and 88, and 450MHz for LTE cellular bands 31, 72, and 73. The adhesive backing on these TE LoRaWAN FPC antennas enables rapid and versatile mounting in various environments, enclosures, and applications. These FPC antennas include multiple cable length options and a choice of U.FL and MHF4 connectors. The antennas are ideal for Internet of Things (IoT) devices, long-range/low-power applications, remote control, monitoring, and sensing, as well as RFID, metering/smart energy, and smart health.
Features
- 410MHz to 470MHz frequency range
- 433MHz for LoRa, LPWAN, and ISM
- 410MHz for LTE cellular bands 87 and 88
- 450MHz for LTE cellular bands 31, 72, and 73
- The adhesive backing allows for rapid and versatile mounting of the antennas in multiple environments, enclosures, and applications
- Multiple cable length options and a choice of U.FL and MHF4 connectors
Applications
- Internet of Things (IoT) devices
- Long-range/low-power applications
- Remote control, monitoring, and sensing
- RFID
- Metering/smart energy
- Smart health
Specifications
- 5W CW power handling
- 50Ω feed point impedance
- 25.4% to 26.4% average efficiency range
- -2.73dBi to -3.16dBi peak gain range
- -5.78dB to -5.96dB average gain range
- Linear polarization
- 47.0mm length x 17.0mm width x 0.2mm height (FPCB + adhesive) size
- -40°C to +85°C operating temperature range
Opublikowano: 2025-12-10
| Zaktualizowano: 2025-12-23