PANJIT DXK Glass Passivated Bridge Rectifiers
PANJIT DXK Glass Passivated Bridge Rectifiers feature an impressive performance of forward surge current and low reverse leakage to apply on AC-DC circuits. These rectifiers are AEC-Q101C qualified, lead-free in compliance with EU RoHS 2.0, and Halogen-Free according to IEC61249. The DXK package bridge rectifiers are 2A to 8A range and 1000V standard type diode rectifiers that are ideal for printed circuit boards. Typical applications include USB PD and NB adapter (<65W), monitor power adapter (<100W), consumer power (<150W), and quick charger (>45W).Features
- AEC-Q101C qualified
- Ideal for printed circuit boards
- Lead-free in compliance with EU RoHS 2.0
- Halogen-Free according to IEC61249
- DXK package
- Terminals:
- Solderable per MIL-STD-750, Method 2026
Applications
- USB PD and NB adapter (<65W)
- Monitor power adapter (<100W)
- Consumer power (<150W)
- Quick charger (>45W)
View Results ( 5 ) Page
| Numer części | Karta charakterystyki | If – prąd przewodzenia diody | Vf – Napięcie przewodzenia | Max. udar prądowy | Minimalna temperatura robocza | Maksymalna temperatura robocza |
|---|---|---|---|---|---|---|
| DXK210_T0_00001 | ![]() |
2 A | 1.05 V | 75 A | - 55 C | + 150 C |
| DXK610_T0_00001 | ![]() |
|||||
| DXK810_T0_00001 | ![]() |
|||||
| DXK310_T0_00001 | ![]() |
3 A | 1.05 V | 90 A | - 55 C | + 150 C |
| DXK410_T0_00001 | ![]() |
4 A | 1.05 V | 135 A | - 55 C | + 150 C |
Opublikowano: 2022-02-07
| Zaktualizowano: 2022-04-07