Panduit SmartZone™ UPS Intelligent Network Management Card
Panduit SmartZone™ UPS Intelligent Network Management Card provides secure remote access for managing and controlling a UPS. The network card offers Ethernet connectivity to the IPS ecosystem and the interface to support Panduit environmental sensors. The module integrates UPS and the Smart Load (Server) shutdown management solution. The smart shutdown technology allows the shutdown of loads based on priority. Low-priority loads may be safely shut down immediately, leaving more uptime for critical servers.Features
- Micro-slot Type
- Supports all Panduit UPS
- IP V4/V6, auto-negotiation, HTTP, HTTPS secure ciphers, RESTFul API, TLS 1.2, SNMP V1/V3, NTP, SMTP(S), DHCP, CLI/SSH, LDAP(S), and RADIUS protocol support
- Secure boot with root of trust, encrypted flash, secure key storage, secure erase, and role-based authentication security features
- User login verification with remote user management via a secure LDAP and RADIUS server
- PEN security certified with crypto accelerator
- Chrome, Edge, Firefox, and Safari web browser support
- 10/100/1000 Base T network support (serial #A2ET786 or higher)
- Ethernet, RS-485, and microUPS hardware ports
- Alerting with events reporting via SNMP, Traps, emails, and system log
- Programmable load-shed and graceful shutdown
- Support for SmartZone™ mPower, SmartZone™ Cloud, and any SNMPv3 compliant Data Center Infrastructure Management (DCIM) system
- Support for MIB II - standard IETF UPS MID (RFC 1628) and Panduit UPS MIB
- Linux, Windows 10, and Windows Server 2022 supported OS for shutdown
- English, French, German, and Spanish language support
- Automatic and on-demand battery self-tests
- Firmware upgrade via a micro-USB, WebGUI, and Ethernet port
- Wi-Fi and wireless BLUETOOTH® capable
- Embedded quick connect for easy SmartZone™ Cloud Connectivity
- Battery predictive failure and lifespan reporting analytics
- RoHS compliant
Specifications
- 10VDC to 13VDC input power range
- 500mA maximum current consumption
- RJ-45 and RS-485 communication ports
- Standard category 5e Ethernet connector cable, 100m
- 28mm x 54mm x 79mm in dimension
- 0 to +60°C operating temperature range
Panel View

Opublikowano: 2022-09-28
| Zaktualizowano: 2022-10-03