Panduit Pan-Lug™ LCAF Copper Compression Connectors
Panduit Pan-Lug™ LCAF Copper Compression Connectors feature a permanent termination solution for various power and grounding applications. The one-hole lug connectors are constructed of highly conductive copper material and tin-plated to inhibit corrosion. The LCAF series offers a standard barrel and tongue design, an inspection window to visually assure conductor insertion, and a flared entry preventing bent strands on insertion. The connectors are color-coded for fast and accurate crimp-die selection. The Panduit Pan-Lug LCAF Copper Compression Connectors are tested by Telcordia and meet Network Equipment-Building Systems (NEBS) Level 3 requirements.Features
- Permanant terminations
- Compression one-hole lugs
- Highly conductive copper material
- High reliability
- Standard barrel and tongue
- Flex cable
- Inspection window
- Meets NEBS Level 3 requirements
- Designed for power and grounding applications
Product Overview
Additional Resources
Opublikowano: 2024-07-25
| Zaktualizowano: 2024-10-16