Panasonic Electronic Components EVP-BT Tactile Switches
Panasonic EVP-BT Tactile Switches feature a 6.5mm x 6.0mm footprint with 4.3mm height. These square, thin type switches provide a long life of up to 2 million cycles. They are designed with short travel and overstroke. Options include an SMD/SMT or J-form lead termination style and with or without a ground terminal. The operating force range is from a light touch at 0.5N up to 3.5N. Panasonic EVP-BT Tactile Switches are ideally suited for use in medical, electronic equipment, computer mouse, and gaming applications.
Features
- 4.3mm height
- 6.5mm x 6.0mm footprint
- Square thin type
- Up to 2 million life cycles
- SMD/SMT or J-form lead termination style
- With or without ground terminal
- Short travel
- Overstroke travel
- 0.5N to 3.5N operating force
Applications
- Medical
- Electronic equipment
- Computer mouse
- Games
Videos
Opublikowano: 2021-03-03
| Zaktualizowano: 2026-03-27