Panasonic Industry SEK OS-CON™ High-Temperature Capacitors
Panasonic Industry SEK OS-CON™ Polymer Aluminum High-Temperature Capacitors are conductive polymer aluminum solid capacitors ideal for environments requiring high temperature. Panasonic SEK series can handle +125°C maximum temperature, making them an ideal choice for heavy industrial and stressful environments. The through hole type SEK capacitors feature a ripple current range of 1.7A to 5A to ensure optimal quality under the strictest requirements. The SEK Series is also ideal for passing and/or withstanding large amounts of current.
Features
- 25VDC to 50VDC voltage range
- -55°C to +125°C operating temperature range, 1000h
- Highy stable temperature characteristics
- Long lifetime at high temperatures
- 10μF to 470μF capacitance range
- ±20% (120Hz/+20°C) capacitance tolerance
- 14mΩ to 80mΩ ESR
- +125°C rated voltage appliance endurance, 1000h
- Halogen-free
- RoHS and REACH compliant
Applications
- Power supply
- High temperature environments
- Output smoothing
- DC side of both inverter and rectifier circuits
Opublikowano: 2018-01-03
| Zaktualizowano: 2026-08-12