Panasonic POSCAP™ TPB Polymer Tantalum Solid Capacitors
Panasonic POSCAP™ TPB Polymer Tantalum Solid Capacitors offer ESR as low as 5mΩ and capacitance as high as 1500µF. The TPB series is high-temperature reflow solder capable, up to +260°C, and a safe alternative to generic tantalum capacitors. Panasonic POSCAP TPB Polymer Tantalum Solid Capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. This series is available in a variety of low-profile packages that are RoHS compliant and halogen-free. TPB capacitors provide high reliability and high heat resistance, making them ideal for digital, high-frequency devices, and more.Features
- Very low ESR, down to 5mΩ
- Large capacitance, up to 1500µF
- High-temperature reflow solder capable, up to +260°C
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Variety of low-profile packages, opens PCB space
- Wide application coverage
- Ideal for digital, high-frequency devices
- RoHS compliant
- Halogen free
Dimensions (mm)
Opublikowano: 2021-08-31
| Zaktualizowano: 2022-03-11