Panasonic PAN B611-1 Evaluation Kits
Panasonic PAN B611-1 Evaluation Kits feature PAN B611-1C or -1B BLUETOOTH® 6.0 Low Energy (LE) modules, which are based on the Nordic Semiconductor nRF54L15 single-chip controller. These kits provide easy access to various module interfaces, including UART, GPIOs, current measurement pins, and the Segger J-Link on-board debugger. The PAN B611-1B EVB comes with a pre-certified external antenna for quick evaluation. Typical applications include home automation, lighting control, patient monitoring, environmental monitoring, wireless connectivity, and asset monitoring.
Features
- Features a PAN B611-1C or -1B modules
- Based on the Nordic Semiconductor nRF54L15 single-chip controller
- Provide easy access to various module interfaces:
- UART
- GPIOs
- Current measurement pins
- Segger J-Link on-board debugger
- 8MB memory
- Slow clock on EVB, including pre-certified external antenna from TE Connectivity
Applications
- Home automation
- Lighting control
- Patient monitoring
- Environmental monitoring
- Wireless connectivity
- Asset monitoring
Block Diagram
Additional Resource
Opublikowano: 2025-11-05
| Zaktualizowano: 2026-01-19