Panasonic Maxim Occupancy Detection Solutions

Panasonic Maxim Occupancy Detection Solutions provide tremendous benefits for automation, like energy savings, comfort, and enhanced safety and security. The MAXREFDES130# can be used to maximize these benefits for legacy systems that need integration with modern control and communications. This unique design features multiple analog IO, matching the 0V to 10V and 4mA to 20mA systems that are embedded in many buildings and control systems. In addition, both nonlatching and latching relays provide the ability to control multiple power lines and control temperature, saving energy and ensuring a comfortable climate. Most importantly, Panasonic MAXREFDES130# features a 1-Wire® master bus for use with MAXREFDES131# and the 1-Wire Grid-EYE® sensor, bringing modern presence and gesture-sensing feedback to the platform.

Panasonic Grid-EYE High Performance Infrared Array Sensors

Panasonic Grid-EYE High Performance Infrared Array Sensors are surface mountable and feature 64 thermopile elements in an 8x8 grid format that detect absolute temperatures by infrared radiation. Grid-EYE is able to provide thermal images by measuring actual temperature and temperature gradients.

Grid-EYE enables detection of multiple persons, identification of positions and direction of movement, almost independent of ambient light conditions without disturbing privacy as with conventional cameras.

​The built-in silicon lens provides a viewing angle of 60°. Measurement values are viewable through an I²C interface in 1 or 10 frames per second. The interrupt signal output delivers a quick response to time-critical events for a high degree of flexibility.

View Product List

Panasonic Infrared Array Sensor Grid-EYE Narrow Angle

Panasonic Infrared Array Sensor Grid-EYE Narrow Angle are high precision infrared array sensors based on advanced MEMS technology that feature temperature detection of a two-dimensional area: 8 x 8 (64 pixels). The narrow angle Grid-EYE sensors offer digital output, PCB mounting with connector, and are RoHS compliant. Typical applications include microwaves, lighting control, digital signage, and automatic doors/elevators.

View Product List

MAXREFDES131# Evaluation Kit

Maxim Integrated MAXREFDES131# Evaluation Kit features the Panasonic AMG8833 Grid-EYE® Sensor. The MAXREFDES131# enables presence sensing, people counting, and gestures while tethered up to 100m along the 1-Wire bus.

The MAXREFDES131# features the Panasonic AMG8833 Grid-EYE® Sensor and the Maxim 1-Wire® bus, enabled by the DS28E17. The board features RJ-11 connectors and convenient mounting holes for quick evaluation and implementation.

View Product Detail

Opublikowano: 2019-09-09 | Zaktualizowano: 2023-08-10