Panasonic Grid-EYE® Infrared Array Sensors
Panasonic Grid-EYE® Infrared Array Sensors are surface mountable and feature 64 thermopile elements in an 8x8 grid format that detects absolute temperatures by infrared radiation. Grid-EYE can provide thermal images by measuring actual temperature and temperature gradients. Panasonic Grid-EYE enables the detection of multiple persons and the identification of positions and directions of movement, almost independent of ambient light conditions, without disturbing privacy as with conventional cameras. The built-in silicone lens provides a viewing angle of 60°. Measurement values are viewable through an I²C interface in 1 or 10 frames per second. The interrupt signal output quickly responds to time-critical events for a high degree of flexibility.Panasonic has released Grid-EYE sensors that offer a viewing angle of 90°, making them ideal for high-function home appliances, digital signage, and automatic doors and elevators. These 90° sensors come in 3.3VDC and 5VDC options.
Features
- 11.6mm x 4.3mm x 8.0mm (L x H x W)
- 3.3V or 5.0V (depends on P/N) operating voltage
- Typ. 4.5mA (normal mode); 0.8mA (stand-by mode), 0.2mA (sleep mode) current consumption
- Temperature range of measuring object
- With amplification factor high gain of 0°C to +80°C
- With a low gain of -20°C to +100°C
- I2C (fast mode) external interface
Applications
- Safety
- Occupancy detection
- People counting
- Multiple person detection
- Household
- Cooking stoves
- Microwave stoves
- Air conditioners
- Heating systems
- Medical systems
- Patient detection
- Movement detection
- Thermal imaging
- Position detection
- Lighting control
- Energy savings
- Detection without movement
- Industrial temperature measurement
- Industrial process management and control
- Contact-less temperature measurement
Videos
Block Diagram
Pixel Array & Viewing Field
Comparison Chart
View Results ( 8 ) Page
| Numer części | Karta charakterystyki | Dokładność | Napięcie zasilania – min. | Styl mocowania | Produkt |
|---|---|---|---|---|---|
| AMG885543 | ![]() |
+/- 2.5 C | 5 V | SMD/SMT | Infrared Array Sensors |
| AMG8834 | ![]() |
+/- 3 C | 3 V | SMD/SMT | Temperature Sensors |
| AMG8854M01 | ![]() |
+/- 3 C | 4.5 V | PCB Mount | Temperature Sensors |
| AMG883543 | ![]() |
+/- 2.5 C | 3.3 V | SMD/SMT | Infrared Array Sensors |
| AMG883642 | ![]() |
+/- 3 C | 3 V | SMD/SMT | Temperature Sensors |
| AMG8833 | ![]() |
+/- 2.5 C | 3 V | SMD/SMT | Temperature Sensors |
| AMG8854 | ![]() |
+/- 3 C | 4.5 V | SMD/SMT | Temperature Sensors |
| AMG8853 | ![]() |
+/- 2.5 C | 4.5 V | SMD/SMT | Temperature Sensors |
Opublikowano: 2016-05-18
| Zaktualizowano: 2025-03-13