Panasonic Industrial Devices EP High Capacity DC Cut-Off Relays

Panasonic EP High Capacity DC Cut-Off Relays are high DC voltage, high-current control capable, achieving 1000VDC switching and cut-off. These compact components feature a 1 Form A contact arrangement and low operating sound. The capsule contact mechanism is free from outside influence and offers high contact reliability and superior safety. The series feature a rated coil voltage range of 12VDC to 48VDC and an ambient temperature range of -40°C to +80°C. Applications for Panasonic EP High Capacity DC Cut-Off Relays include photovoltaic power generation systems, battery charge and discharge controls, cogeneration systems, inverters, electric discharge machines and welding equipment, and elevators.

Features

  • High DC voltage, high-current control capable, achieves n1000VDC switching and cut-off
  • Compact and low operating sound
  • Capsule contact mechanism is free from outside influence and offers high contact reliability, superior safety
  • Arc space unnecessary
  • 1 Form A contact arrangement
  • 12VDC to 48VDC rated coil voltage range
  • Mounting direction not specified
  • -40°C to +80°C ambient temperature range

Applications

  • Photovoltaic power generation systems
  • Electric discharge machines and welding equipment
  • Cogeneration systems
  • Battery charge and discharge controls
  • Inverters
  • Elevators
Opublikowano: 2021-07-26 | Zaktualizowano: 2024-02-29