Panasonic Industrial Devices CF2 Board-to-FPC Automotive Connectors

Panasonic CF2 Board-to-FPC Automotive Connectors are lightweight 50VDC connectors suitable for automotive battery management systems (BMS) with high shock, high vibration, and +125°C high heat resistance requirements. Panasonic CF2 Board-to-FPC Automotive Connectors offer multiple pin options (20, 28, or 32), a +125°C heat resistance, and necessary vibration characteristics suitable for the automotive and transportation market. Designers can connect these automotive connectors directly without any relay wiring harnesses when connected with FPC cables and boards for battery management systems.

Panasonic CF2 Automotive Connectors preserve contact reliability using a double-sided clip contact structure. Prevention of mating failure can be eliminated through the connector position assurance (CPA) function. The CF2 design also allows reflow soldering of the plug assembly to be performed simultaneously with other surface-mount devices without other processes where competing devices require a manual connection.

Features

  • 20, 28, or 32 pins
  • 1.0A/pin contact rated current
  • 50VDC rated voltage
  • Up to +125°C heat resistance and strong mechanical shock and vibration resistance using double-sided clip contact structure
  • Reflow compatible for a simplified assembly process
  • Suitable for harsh automotive applications that require high shock, high vibration, and the ability to withstand high temperatures
  • Simple and lightweight solution and easy FPC and board connections without relay wiring harnesses
  • Prevention of mating failure can be eliminated through the CPA function

Applications

  • BMS wiring
  • Instrument panels
  • Steering switches
  • Electronic mirrors and headlamps
  • Autonomous guided vehicles (AGVs) and drones

Videos

Opublikowano: 2023-05-08 | Zaktualizowano: 2024-11-25