Panasonic Industrial Devices ACTE3CH2A05V Automotive TE Relay
Panasonic ACTE3CH2A05V Automotive TE Relay is a compact device with a 20A at 14VDC switching capacity and 25A maximum carry current rating. This twin-type relay has 1 Form C, 1 Form C x 2 contact arrangements and is mounted using PCB terminals. The ACTE3CH2A05V automotive relay can control both the forward and reverse directions of a motor. This automotive relay features high heat resistance and available in a small compact design for space savings with 13.6mm x 12mm x 13.5mm dimensions. The ACTE3CH2A05V automotive relay can be utilized in a wide variety of market industries from industrial, automotive, specialty vehicles, and robotics. Within these industries, this relay can be used in applications such as defoggers, seat heaters, electric scooters, delivery robots, DC power controls, and more.Features
- High switching and carry current capability for DC loads
- Can meet all resistive switching @ 14VDC and carry loads up to 30A continuous current
- High heat resistance:
- -40°C to 110°C wide operating ambient temperature range
- Robust current switching capability for motor loads:
- Can handle 25A @ 14VDC motor lock load for 100K cycles
- Small compact design for space savings:
- 13.6mm x 12mm x 13.5mm dimensions
- RoHS/REACH compliant
Applications
- Defogger
- Ignition
- Seat heater
- Power windows
- Autonomous Mobile Robot (AMR) / Automated Guided Vehicles (AGV)
- Electric scooter
- Electric lawn mower
- Segway
- Delivery robot
- DC power control
Videos
Opublikowano: 2021-05-31
| Zaktualizowano: 2024-03-06