BJB OptiSquare 2x2, 4x4, & 8-in-1 Optics

BJB OptiSquare 2x2, 4x4, and 8-in-1 Optics are made from PMMA material and operate from -40°C to 80°C temperature range. These optics feature clear color, high-gloss/highly polished lens surface, fast mounting, and 0.5Nm maximum torque. The OptiSquare optics offer safe and reliable functions and needs-based light patterns. These optics are available in a wide range of emission angles and multiple variants. The OptiSquare optics are suitable for street, area lighting, and high-bay applications. Typical applications include walkways, paths, sidewalks, loading and access ramps, parking area lighting, entrance roadways, and perimeter of parking areas.

Features

  • PMMA material
  • -40°C to 80°C operating temperature range
  • Clear color
  • High-gloss/highly polished lens surface
  • Fast mounting
  • 0.5Nm maximum torque
  • Available in multiple emission angle
  • Various light distribution pattern

Applications

  • Walkways, paths, and sidewalks
  • Entrance roadways
  • Loading and access ramps
  • General road and street lighting
  • Car parks and parking area lighting
  • Perimeter of parking areas
  • Center of roadways and intersection
View Results ( 10 ) Page
Numer części Karta charakterystyki Wysokość Długość Szerokość Kształt
35.108.1003-002-04 35.108.1003-002-04 Karta charakterystyki 5.46 mm 49.9 mm 49.9 mm Square
35.108.1001-002-04 35.108.1001-002-04 Karta charakterystyki 5.5 mm 49.9 mm 49.9 mm Square
35.108.1002-002-05 35.108.1002-002-05 Karta charakterystyki 5.91 mm 49.9 mm 49.9 mm Square
35.108.1004-002-04 35.108.1004-002-04 Karta charakterystyki 5.63 mm 49.9 mm 49.9 mm Square
35.108.1005-002-05 35.108.1005-002-05 Karta charakterystyki 4.7 mm 49.9 mm 49.9 mm Square
35.116.1001-002-03 35.116.1001-002-03 Karta charakterystyki 4.5 mm 50 mm 50 mm Square
35.116.1002-002-04 35.116.1002-002-04 Karta charakterystyki 4.59 mm 50 mm 50 mm Square
35.116.1003-002-03 35.116.1003-002-03 Karta charakterystyki 3.81 mm 50 mm 50 mm Square
35.116.1004-002-03 35.116.1004-002-03 Karta charakterystyki 4.02 mm 50 mm 50 mm Square
35.116.1005-002-03 35.116.1005-002-03 Karta charakterystyki 4.27 mm 50 mm 50 mm Square
Opublikowano: 2023-06-15 | Zaktualizowano: 2023-07-03