Kingbright APGF0607G32B33R23 LED

Kingbright APGF0607G32B33R23 LED is a compact 0.65mm x 0.65mm x 0.25mm RGB SMD LED designed for full-color indication applications. The hyper-red source color device is made with an AlGaInP-on-GaAs LED, while the green and blue source color devices are made with InGaN LED technologies. The APGF0607G32B33R23-05 LED features a colorless, water-clear lens that supports high brightness of 250mcd for green, 50mcd for blue, and 30mcd for red at 5mA. Its wide 140° viewing angle makes it suitable for uniform light distribution in compact devices. The APGF0607G32B33R23 RGB LED is ideal for backlight, status indicator, home and smart appliances, wearable and portable devices, and healthcare applications.

Features

  • 0.65mm x 0.65mm x 0.25mm compact LED
  • Low power consumption
  • Can produce any color in the visible spectrum
  • The green source color devices are made with InGaN on sapphire LED
  • The blue source color devices are made with InGaN LED
  • The hyper-red source color devices are made with AlGaInP on a GaAs substrate LED
  • Supports high brightness of 250mcd for green, 50mcd for blue, and 30mcd for red at 5mA
  • 140° viewing angle
  • Electrostatic discharge and power surge could damage the LEDs
  • Recommended to use a wristband or an anti-electrostatic glove when handling the LEDs
  • All devices, equipment, and machinery must be electrically grounded
  • 4000 pcs/reel package
  • Moisture sensitivity level (MSL) 3
  • Halogen free
  • RoHS compliant

Applications

  • Backlighting
  • Status indicators
  • Home and smart appliances
  • Healthcare
  • Wearable and portable devices

Videos

Package Dimensions

Mechanical Drawing - Kingbright APGF0607G32B33R23 LED
Opublikowano: 2026-02-16 | Zaktualizowano: 2026-05-14