DFRobot IMX219-77-4Lane 8MP Camera Module
DFRobot IMX219-77-4Lane 8MP Camera Module is a high-performance imaging solution designed for high-definition visual applications with the Raspberry Pi 5. This camera module features a Sony IMX219 photosensitive chip, 8 million pixels, 3280x2464 resolution, and a Field Of View (FOV) of 79.3°. The IMX219-77-4Lane camera module uses the MIPI-CSI-4Lane interface, ensuring fast data transfer for demanding image processing tasks. Typical applications include security surveillance, robotics, and image processing, where both fast, high-quality imaging and smooth video performance are required.
Features
- Compatible with Raspberry Pi 5
- Sony IMX219 photosensitive chip
- 3280x2464 resolution
- MIPI-CSI-4Lane interface
- 8 million pixels
- 22-pin 0.5mm pitch connector
Applications
- Security surveillance
- Robotics
- Image processing
- Industrial automation
- Close-range inspections
- Object detection
- Machine vision
Wiring Diagram of Raspberry Pi 5 and IMX219-77-4Lane 8MP Camera Module
Dimension Diagram
Opublikowano: 2026-01-29
| Zaktualizowano: 2026-03-11