onsemi NVMJS3D0N06C Automotive Power MOSFET
onsemi NVMJS3D0N06C Automotive Power MOSFET delivers high performance in a 5mm x 6mm LFPAK package. The AEC-Q101-qualified and PPAP-capable NVMJS3D0N06C is ideal for compact and efficient designs in automotive applications requiring enhanced board-level reliability.Features
- Small 5mm x 6mm footprint
- Low RDS (ON)
- Low QG and capacitance
- LFPAK8 package
- AEC-Q101 qualified and PPAP capable
- Lead-free and RoHS-compliant
Applications
- Power switches
- High side drivers
- Low side drivers
- H-bridges
- Reverse battery protection
- Switching power supplies
Application Use Cases
- Solenoid drivers
- ABS
- Fuel injection
- Load Switches
- ECU
- Chassis
- Body
- Motor control
- EPS
- Wipers
- Fans
- Seats
Specifications
- 60V maximum drain-to-source voltage
- ±20V maximum gate-to-source voltage
- 900A maximum pulsed drain current
- -55°C to +175°C operating junction temperature range
- 93.7A source current (body diode)
- Maximum steady-state thermal resistances
- 1.33°C junction-to-case
- 35.9°C junction-to-ambient
Additional Resources
Opublikowano: 2023-12-15
| Zaktualizowano: 2024-02-09