The onsemi NVMFS4C306N Power MOSFETs have a wettable flank option available for enhanced optical inspection. The NVMFS4C306N is AEC-Q101-qualified and PPAP-capable, ideal for automotive applications.
Features
- Low RDS(on) to minimize conduction losses
- Low capacitance to minimize driver losses
- Optimized gate charge to minimize switching losses
- AEC-Q101-qualified and PPAP-capable
- NVMFS4C306NWF - wettable flanks option for enhanced optical inspection
- Pb-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Reverse battery protection
- DC-DC converters output driver
Specifications
- 71A maximum continuous drain current
- 3.4mΩ at 10V and 4.8mΩ at 4.5V RDS(ON) maximum
- 30V Drain-to-Source voltage
- ±20V Gate-to-Source voltage
- 166A pulsed drain current
- -55°C to +175°C operating junction and storage temperature range
Typical Application
Opublikowano: 2023-12-29
| Zaktualizowano: 2024-05-10