onsemi NTH4L023N065M3S SiC MOSFET

onsemi NTH4L023N065M3S SiC MOSFET offers a 650V blocking voltage rating, 153pF output capacitance, and a TO-247-4L package with Kelvin source configuration. This MOSFET is designed for fast switching applications, and the featured planar technology works reliably with negative gate voltage drive and turn-off spikes on the gate. The NTH4L023N065M3S MOSFET provides optimum performance when driven with an 18V gate drive and works well with a 15V gate drive. onsemi NTH4L023N065M3S SiC MOSFET is ideal for EV chargers, AI data centers, and solar applications.

Features

  • Excellent figure of merit (FOM)
  • High-speed switching with low capacitance
  • M3S technology
  • Ultra-low gate charge
  • 100% avalanche tested
  • 15V to 18V gate drive

Applications

  • Industrial
  • Cloud systems
  • Uninterruptible power supplies (UPS)
  • Energy storage systems (ESS)
  • Solar
  • EV chargers
  • AI data centers

Specifications

  • TO-247-4L package with Kelvin source configuration
  • 153pF capacitance
  • 23mΩ RDS(ON) with low Eon and Eoff losses
  • 650V blocking voltage
  • +175°C maximum temperature rating
Opublikowano: 2024-06-07 | Zaktualizowano: 2024-08-06