onsemi NST807 General Purpose PNP Transistors
onsemi NST807 General Purpose PNP Transistors are designed for general-purpose switching and amplifier applications. The onsemi NST807 offers high performance and reliability, making it suitable for use in low-power circuits, signal processing, and general electronic applications. The transistor features a maximum collector-emitter voltage (VCE) of 40V and a maximum collector current (IC) of 3A, providing versatility for a range of designs. With its low saturation voltage and fast switching speeds, the NST807 is often chosen for high-efficiency circuits. Additionally, its compact DFN1010-3 package allows for space-efficient designs, making the NST807 an excellent choice for consumer electronics, automotive, and industrial applications. The device is engineered to deliver robust performance, with a well-defined characteristic curve that ensures stability and reliability in various environmental conditions.Features
- XDFNW3 wettable flank package for optimal Automated Optical Inspection (AOI)
- NSV prefix for automotive and other applications requiring unique site and control change requirements, AEC-Q101 qualified and PPAP capable
- Moisture Sensitivity Level (MSL) 1
- Lead-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Switching circuits
- Amplification circuits
- Linear voltage regulation
- Analog circuits
- Inverter and oscillator circuits
- Complementary push-pull circuits
- Motor and load control
- Power supply design
Specifications
- -45VDC maximum collector-emitter/-base voltage
- -5.0VDC maximum emitter-base voltage
- 350mW total power dissipation at TA = +25°C, 2.8mW/°C derating above +25°C
- Small signal
- 360MHz typical transition frequency
- 6pF typical output capacitance
- 58pF typical input capacitance
- 16k typical input impedance
- 0.79dB typical noise figure
- Switching characteristics
- 10ns typical delay time
- 14ns typical rise time
- 300ns typical storage time
- 51ns typical fall time
- 500mA maximum continuous collector current, 1.0A peak
- 145°C/W junction-to-ambient thermal resistance
- -65°C to +150°C junction temperature range
Schematic
Opublikowano: 2025-02-26
| Zaktualizowano: 2025-03-04