onsemi NCV8406 65V 7.0A Low Side Drivers
onsemi NCV8406 65V 7.0A Low Side Drivers are three-terminal, self-protected smart discrete devices designed to switch various resistive, inductive, and capacitive loads. The NCV8406 Low Side Drivers feature integrated Electrostatic Discharge (ESD) protection and Drain-to-Gate clamping for overvoltage protection. Additional protection features include short circuit protection and thermal shutdown with automatic restart.The NCV8406 Low Side Drivers are offered in compact SOT-223 and DPAK packages, and are AEC-Q100 qualified and PPAP-capable, making them ideal for use in automotive applications.
Features
- 65V clamped drain-to-source voltage (VDSS)
- 210mΩ drain-to-source on-resistance (RDS(ON))
- 7.0A internally limited drain current (ID)
- Short circuit protection
- Thermal shutdown with automatic restart
- Overvoltage protection
- Integrated clamp for inductive switching
- ESD protection
- dV/dt robustness
- Analog drive capability (logic level input)
- -40°C to +150°C operating junction temperature range (TJ)
- Package options
- SOT-223
- DPACK
- AEC-Q101 qualified and PPAP-capable
- Pb-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Automotive
- Industrial
Circuit Topology
Opublikowano: 2019-08-28
| Zaktualizowano: 2024-02-26