onsemi MC74VHC04/MC74VHCT04A CMOS Hex Inverters
onsemi MC74VHC04/MC74VHCT04A Complementary Metal-Oxide-Semiconductor (CMOS) Hex Inverters are high-speed CMOS quad inverters fabricated with silicon gate CMOS technology. These onsemi inverters achieve high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The MC74VHC04 inputs are compatible with standard CMOS levels, while the MC74VHCT04A inputs are compatible with TTL levels. These devices can be used as a level converter for interfacing 3.3V to 5.0V, thanks to full 5.0V CMOS level output swings.The MC74VHC04 and MC74VHCT04A internal circuits are composed of three stages, including a buffer output that provides high noise immunity and a stable output. The input structures tolerate voltages up to 5.5V, allowing the interface of 5V systems to 3V systems. The MC74VHCT04A output structures provide protection when VCC = 0V. These output structures help prevent device destruction caused by supply voltage input/output mismatches, battery backups, hot insertion, and more.
Features
- High-speed - 3.8ns typical propagation delay at at VCC = 5V
- Low power dissipation - 2µA maximum quiescent supply current at +25°C
- High noise immunity - VNIH = VNIL = 28% VCC
- Power-down protection is provided on inputs
- Balanced propagation delays
- Designed for a 2V to 5.5V operating range
- Low noise - 0.8V maximum VOLP
- Pin and function compatible with other standard logic families
- Latchup performance exceeds 100mA
- >2000V ESD performance (HBM)
- 48x FETs or 12x equivalent gates chip complexity
- Moisture Sensitivity Level (MSL) 1
- UL 94V-0 flammability rating
- SOIC-14, QFN-14, and TSSOP-14 package options
- -Q suffix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
- Lead-free and RoHS-compliant
Applications
- Logic signal inversion
- Waveform shaping
- Oscillator circuits
- Level shifting
- Buffering and signal conditioning
- Timing circuits
- General-purpose logic
Specifications
- 2.0VDC to 5.5VDC supply voltage range
- 0VDC to 5.5VDC input voltage range
- Maximum input rise or fall rates
- MC74VHC
- 0ns/V to 100ns/V from 3.0V to 3.6V
- 0ns/V to 20ns/V from 4.5V to 5.5V
- 0ns/V to 20ns/V from 4.5V to 5.5V for MC74VHCT
- MC74VHC
- Maximum DC current per pin
- ±20mA input
- ±25mA output
- ±50mA maximum DC supply current, VCC, and GND pins
- -20mA maximum input clamp current
- Maximum output clamp currents
- ±20mA for MC74VHC
- -20mA for MC74VHCT
- Maximum thermal resistances
- 116°C/W for SOIC-14
- 130°C/W for QFN-14
- 150°C/W for TSSOP-14
- Maximum power dissipation in still air at +25°C
- 1077mW for SOIC-14
- 962mW for QFN-14
- 833mW for TSSOP-14
- ±100mA maximum latchup performance
- DC electrical
- Maximum input leakage current
- ±0.1µA for MC74VHC
- ±1.0µA for MC74VHCT
- 2.0µA to 20µA maximum quiescent supply current range
- Maximum input leakage current
- 10pF maximum input capacitance
- Typical power dissipation capacitance (per inverter) at +25°C, 5.0V
- 18pF for MC74VHC
- 11pF for MC74VHCT
- Noise
- MC74VHC
- 0.8V maximum quiet output dynamic VOL, 0.4V typical
- -0.8V minimum quiet output dynamic VOL, -0.4V typical
- 3.5V (maximum) minimum high-level dynamic input voltage
- 1.5V maximum low-level dynamic input voltage
- MC74VHCT
- 1.0V maximum quiet output dynamic VOL, 0.8V typical
- -1.0V minimum quiet output dynamic VOL, -0.8V typical
- 2.0V (maximum) minimum high-level dynamic input voltage
- 0.8V maximum low-level dynamic input voltage
- MC74VHC
- Temperatures
- +260°C maximum lead
- +150°C maximum junction under bias
- -55°C to +125°C operating range
Logic Diagram & Pinout
Opublikowano: 2025-09-02
| Zaktualizowano: 2025-09-09