onsemi MC74HCT244A Buffers/Line Drivers

onsemi MC74HCT244A Buffers/Line Drivers are high-performance silicon-gate CMOS devices that feature an octal 3-state non-inverting buffer/line driver/line receiver and  TTL Level. These devices' inputs are compatible with standard CMOS or TTL outputs. The MC74HCT244A drivers can be used as a level converter for interfacing TTL or NMOS outputs to high-speed CMOS inputs. These drivers operate at 1µA low input current and a 4.5V to 5.5V VCC DC supply voltage range. The MC74HCT244A drivers are Pb-free, halogen-free, and RoHS compliant.

Features

  • Output Drive Capability of 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range:
    • 2.0 to 6.0 V (HC)
    • 4.5 to 5.5 V (HCT)
  • 1A low input current
  • High noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity of 136 FETs or 34 equivalent gates
  • Q Suffix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • AEC-Q100 Qualified and PPAP Capable
  • Pb-Free, Halogen Free and are RoHS Compliant
Opublikowano: 2025-06-06 | Zaktualizowano: 2025-06-26