onsemi CAT25x SPI Serial EEPROMs
onsemi CAT25x SPI Serial EEPROMs feature a 64-byte or 128-byte page write buffer and support the Serial Peripheral Interface (SPI) protocol. These devices are enabled through a Chip Select (CS) input. In addition, the required bus signals are data input (SI), clock input (SCK), and data output (SO) lines. The onsemi CAT25x device's HOLD input may be used to pause any serial communication. These devices feature software and hardware write protection, including partial and full array protection. The on-chip ECC (Error Correction Code) makes the device suitable for high-reliability applications.Features
- 20MHz SPI compatible
- 1.8V to 5.5V operation
- Hardware and software protection
- Low-power CMOS technology
- SPI modes (0,0 and 1,1)
- Industrial temperature range
- Self-timed write cycle
- Page write buffer
- CAT25128, CAT25256: 64-byte
- CAT25512: 128-byte
- Block write protection
- Protect 1/4, 1/2, or all of the EEPROM array
- 1,000,000 program/erase cycles
- 100-year data retention
- 8-lead SOIC, TSSOP, and 8-pad TDFN, UDFN packages
- Additional identification page with permanent write protection
- This device is Pb-free, halogen-free/BFR-free, and RoHS-compliant
Applications
- Automotive systems
- Communications systems
- Computer systems
- Consumer systems
- Industrial systems
Pin Configuration/Pin Function
Opublikowano: 2024-05-22
| Zaktualizowano: 2024-07-08