onsemi ARRAYRDM-0112A20-QFN Silicon Photomultiplier

onsemi ARRAYRDM-0112A20-QFN NIR-Enhanced Silicon Photomultiplier (SiPM) is a high-gain, single photon-sensitive sensor used to detect visible to NIR wavelengths. The onsemi ARRAYRDM-0112A20-QFN is a monolithic, 1x12 array of SiPM pixels based on the market-leading RDM process. The RDM process has been specifically developed to create products that achieve high PDE (photon detection efficiency) at the NIR wavelengths of 905/940nm, typically used for LiDAR and 3D dToF ranging applications. The array is packaged in a robust QFN package that gives access to the 12x individual pixels and is pending AEC-Q102 qualification.

Features

  • High gain and detection efficiency
  • Automotive qualified
  • 1x12 pixel array format
  • 0.47mm x 1.12mm pixel size
  • PDE of 16% at 905nm
  • 30V bias supply
  • QFN package (10mm x 5.2mm)

Applications

  • 3D ranging and sensing
  • Automotive LiDAR
  • Industrial LiDAR
  • Consumer 3D imaging
  • Robotics
Opublikowano: 2024-05-03 | Zaktualizowano: 2025-02-26