onsemi NCV77x Half-Bridge Motor Drivers
onsemi NCV77x Half-Bridge Motor Drivers are specifically designed for automotive and industrial motion control applications. These motor drivers support independent controls and diagnostics, and the drivers can be operated in forward, reverse, brake, and high-impedance states. The NCV77x drivers are controlled by a 16-bit SPI interface and are daisy-chain compatible. Typical applications include automotive, industrial, and DC motor management for HVAC applications.Features
- Low quiescent current sleep mode
- High-/low-side drivers connected in half-bridge configurations
- Integrated freewheeling protection (LS and HS)
- 0.55A peak current
- RDS(on) = 1Ω typical
- 5MHz SPI communication
- 16-bit frame error detection
- Daisy chain compatible with a multiple of 8-bit devices
- Compliance with 3.3V and 5V systems
- Undervoltage and overvoltage lockout
- Overcurrent protection
- Over-temperature protection
- Underload detection
- Exposed pad package
- NCV prefix for automotive and other applications requiring unique site and control change requirements
- AEC-Q100 qualified and PPAP capable
- Pb-free device
- NCV7719:
- Octal half-bridge driver (8-channel)
- Discriminated fault reporting
- NCV7720:
- Deca bridge driver (10-channel)
- Discriminated fault reporting
- NCV7726B:
- 12-channel half-bridge driver
- 500mA typical and 1.1A peak current
Applications
- Automotive
- Industrial
- DC motor management for HVAC applications
View Results ( 4 ) Page
| Numer części | Karta charakterystyki | Prąd wyjścia | Prąd roboczy zasilania | Liczba wyjść | Częstotliwość robocza |
|---|---|---|---|---|---|
| NCV7720DQAR2G | ![]() |
550 mA | 1.5 mA | 10 Output | 5 MHz |
| NCV7724DQBR2G | ![]() |
500 mA | 500 uA | ||
| NCV7726DQBR2G | ![]() |
500 mA | 2.5 mA | 12 Output | 5 MHz |
| NCV7719DQAR2G | ![]() |
550 mA | 5 mA | 8 Output | 5 MHz |
Opublikowano: 2019-07-19
| Zaktualizowano: 2024-02-13