Omron Industrial Automation DZ Special-Purpose Basic Switches
Omron Industrial Automation DZ Special-Purpose Basic Switches are double-pole, double-throw (DPDT) basic switches for controlling two independent circuits. These Omron Industrial basic switches are also ideal for switching circuits operating on two voltages. The DZ basic switch series offers a variety of actuators, including a pin plunger, hinge lever, and roller lever. The series features a 25.4mm mounting hole pattern and is interchangeable with Omron Z Basic Switches.Features
- Switches the circuits operating on two different voltages
- Controls two independent circuits
- Interchangeable with Omron Z Basic Switches - identical in mounting hole dimensions, mounting pitch, and pin plunger position
- 25.4mm mounting hole pattern
- Offered in a variety of actuators such as pin plunger, hinge lever, and roller lever
Applications
- Industrial automation
- Dual-circuit control
- Building automation
- Safety and interlock systems
Specifications
- 10A current rating
- 250VAC/DC voltage rating
- 0.5mm contact gap
- DPDT contact form
- Solder terminal and screw terminal versions
- 0.1mm to 1m/s operating speed
- 1 million operations minimum mechanical durability
- 500,000 operations minimum electrical durability
- IP00 degree of protection
- Class I electrical shock protection
Structure
Terminal Dimensions
Opublikowano: 2025-07-07
| Zaktualizowano: 2025-07-11