Omron Electronics G3VM-WR P-SON MOSFET Relays
Omron Electronics G3VM-WR P-SON MOSFET Relays are offered in a non-leaded, high-current P-SON 4-pin package size. The series offers a 30V / 60V / 100V load voltage with a continuous load current of up to 4.5A and a high ambient operating temperature range of -40°C to +110°C. These relays feature a 1a (SPST-NO) contact form and surface-mounting terminals. The terminal shape improves solder joint and solder visibility. Omron Electronics G3VM-WR P-SON MOSFET Relays are designed to improve radiation performance as well as balance higher current with a small size, making them suitable for ATE (pin electronics). Typical applications include semiconductor test equipment, communication equipment, test and measurement equipment, and data loggers.Features
- Non-leaded, high-current P-SON 4-pin package size
- 30V / 60V / 100V load voltage
- 30V relay: Continuous load current of 4.5A max.
- 60V relay: Continuous load current of 3A max.
- 100V relay: Continuous load current of 2A max.
- 1a (SPST-NO) contact form
- Surface-mounting terminals
- Balances higher current with small size, suitable for ATE (pin electronics)
- Designed to improve radiation performance
- Terminal shape improves solder joint and solder visibility
- -40°C to +110°C ambient operating temperature range
- RoHS compliant
Applications
- Semiconductor test equipment
- Communication equipment
- Test and measurement equipment
- Data loggers
Dimensions (mm)
Videos
Opublikowano: 2021-03-04
| Zaktualizowano: 2025-04-15